
* Images are for reference only
WLCM0603Z0S5N6TB
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLCM0603Z0S5N6TB
- JLCPCB Part #
- C3911021
- Package
- 0201
- Description
- 350mA 400mΩ 5.6nH 5@100MHz 6GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2357
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
200+
$0.0040
500+
$0.0039
1000+
$0.0038
Related Products