This website requires JavaScript.
no-image

* Images are for reference only

WLCM0603TGB0N4TB

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLCM0603TGB0N4TB
JLCPCB Part #
C3910668
Package
0201
Description
0.4nH 11@500MHz 18GHz 70mΩ 850mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8956

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0027
200+ $0.0011
500+ $0.0010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons