CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLAC294AZ0KT17LB
WLAC294AZ0KT17LB
Extended
* Images are for reference only

WLAC294AZ0KT17LB

Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
WLAC294AZ0KT17LB
JLCPCB Part #
C3249169
Package
SMD,10.6x6.4mm
Description
2.5A 380nH 50mΩ ±10% SMD,10.6x6.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,10.6x6.4mm
Inductance380nH
Tolerance±10%
Current Rating2.5A
DC Resistance(DCR)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WLAC294AZ0KT17LB
WLAC294AZ0KT17LB

* Images are for reference only

WLAC294AZ0KT17LB

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLAC294AZ0KT17LB
JLCPCB Part #
C3249169
Package
SMD,10.6x6.4mm
Description
2.5A 380nH 50mΩ ±10% SMD,10.6x6.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLAC294AZ0KT17LB

* Images are for reference only

WLAC294AZ0KT17LB

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
WLAC294AZ0KT17LB
JLCPCB Part #
C3249169
Package
SMD,10.6x6.4mm
Description
2.5A 380nH 50mΩ ±10% SMD,10.6x6.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLAC294AZ0KT17LB Specifications

WLAC294AZ0KT17LB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWalsin Tech Corp
PackageSMD,10.6x6.4mm
Inductance380nH
Tolerance±10%
Current Rating2.5A
DC Resistance(DCR)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLAC294AZ0KT17LB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLAC294AZ0KT17LB Documents

WLAC294AZ0KT17LB datasheets or manufacturer documentation.

Datasheet: WLAC294AZ0KT17LB Datasheet (PDF)

WLAC294AZ0KT17LB Schematic Symbol & PCB Footprint

The WLAC294AZ0KT17LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.