
* Images are for reference only
WF08P3R30FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WF08P3R30FTL
- JLCPCB Part #
- C7466164
- Package
- 0805
- Description
- 150V 250mW 3.3Ω Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
500+
$0.0078
1500+
$0.0066
5000+
$0.0059
25000+
$0.0053
50000+
$0.0050
Related Products