
* Images are for reference only
SH21B224K500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- SH21B224K500CT
- JLCPCB Part #
- C3840206
- Package
- 0805
- Description
- 220nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
200+
$0.0153
600+
$0.0151
3000+
$0.0149