
* Images are for reference only
S252B102K502CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- S252B102K502CT
- JLCPCB Part #
- C2918528
- Package
- 2211
- Description
- -55℃~+125℃ 1nF 250V X1,Y2 ±10% 2211 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3134
50+
$0.2564
150+
$0.2319
500+
$0.1738
2500+
$0.1603
5000+
$0.1521