
S242N470J502CT
- Manufacturer
- MFR.Part #
- S242N470J502CT
- JLCPCB Part #
- C3292874
- Package
- 1808
- Description
- -55℃~+125℃ 250V 47pF X1,Y2 ±5% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 1808 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±5% | |
| Capacitance | 47pF | |
| Ratings | X1,Y2 |

* Images are for reference only
S242N470J502CT
Extended- Manufacturer
- MFR.Part #
- S242N470J502CT
- JLCPCB Part #
- C3292874
- Package
- 1808
- Description
- -55℃~+125℃ 250V 47pF X1,Y2 ±5% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S242N470J502CT
Extended- Manufacturer
- MFR.Part #
- S242N470J502CT
- JLCPCB Part #
- C3292874
- Package
- 1808
- Description
- -55℃~+125℃ 250V 47pF X1,Y2 ±5% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S242N470J502CT Specifications
S242N470J502CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Walsin Tech Corp | |
| Package | 1808 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±5% | |
| Capacitance | 47pF | |
| Ratings | X1,Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S242N470J502CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S242N470J502CT Documents
S242N470J502CT datasheets or manufacturer documentation.
Datasheet: S242N470J502CT Datasheet (PDF)
S242N470J502CT Schematic Symbol & PCB Footprint
The S242N470J502CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.