
MR06X2872FTL
- Manufacturer
- MFR.Part #
- MR06X2872FTL
- JLCPCB Part #
- C6994345
- Package
- 0603
- Description
- 28.7kΩ ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0603 | |
| Resistance | 28.7kΩ | |
| Tolerance | ±1% |

* Images are for reference only
MR06X2872FTL
Extended- Manufacturer
- MFR.Part #
- MR06X2872FTL
- JLCPCB Part #
- C6994345
- Package
- 0603
- Description
- 28.7kΩ ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MR06X2872FTL
Extended- Manufacturer
- MFR.Part #
- MR06X2872FTL
- JLCPCB Part #
- C6994345
- Package
- 0603
- Description
- 28.7kΩ ±1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR06X2872FTL Specifications
MR06X2872FTL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin Tech Corp | |
| Package | 0603 | |
| Resistance | 28.7kΩ | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR06X2872FTL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR06X2872FTL Documents
MR06X2872FTL datasheets or manufacturer documentation.
Datasheet: MR06X2872FTL Datasheet (PDF)
MR06X2872FTL Schematic Symbol & PCB Footprint
The MR06X2872FTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.