
* Images are for reference only
FM31X224K101ECG
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- FM31X224K101ECG
- JLCPCB Part #
- C2909489
- Package
- 1206
- Description
- 100V 220nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0446
300+
$0.0391
3000+
$0.0351
6000+
$0.0319
9000+
$0.0303
Related Products