
* Images are for reference only
1812N102K201CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1812N102K201CT
- JLCPCB Part #
- C3859618
- Package
- 1812
- Description
- 1nF 200V C0G ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
200+
$0.0281
500+
$0.0271
1000+
$0.0266