This website requires JavaScript.
no-image

* Images are for reference only

1206F333Z250CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
1206F333Z250CT
JLCPCB Part #
C3876383
Package
1206
Description
-20%~+80% 25V 33nF Y5V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 291

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0308
4000+ $0.0120
10000+ $0.0115
20000+ $0.0113

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons