
* Images are for reference only
1206F105Z500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206F105Z500CT
- JLCPCB Part #
- C2909420
- Package
- 1206
- Description
- -20%~+80% 1uF 50V Y5V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0324
600+
$0.0290
3000+
$0.0243
9000+
$0.0226
21000+
$0.0216