
* Images are for reference only
1206B224J500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B224J500CT
- JLCPCB Part #
- C3882303
- Package
- 1206
- Description
- 220nF 50V X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1156
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1156
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
100+
$0.0474
300+
$0.0432
3000+
$0.0400
6000+
$0.0376
9000+
$0.0363