0805N390G501CT
Extended
* Images are for reference only

0805N390G501CT

Attributes
Value
Manufacturer
MFR.Part #
0805N390G501CT
JLCPCB Part #
C3881348
Package
0805
Description
39pF 500V C0G ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerWalsin Tech Corp
Package0805
Voltage Rating500V
Tolerance±2%
Capacitance39pF
Temperature CoefficientC0G