
* Images are for reference only
0805N151J500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805N151J500CT
- JLCPCB Part #
- C384746
- Package
- 0805
- Description
- 150pF 50V NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
500+
$0.0110
1500+
$0.0097
4000+
$0.0080
24000+
$0.0074
48000+
$0.0071