
* Images are for reference only
0805B822K631CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805B822K631CT
- JLCPCB Part #
- C458929
- Package
- 0805
- Description
- 630V 8.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1185
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1152
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
500+
$0.0210
3000+
$0.0178
6000+
$0.0165
24000+
$0.0154
51000+
$0.0148
Related Products