
* Images are for reference only
0603F154Z250CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603F154Z250CT
- JLCPCB Part #
- C237182
- Package
- 0603
- Description
- -20%~+80% 150nF 25V Y5V 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
500+
$0.0128
1500+
$0.0111
4000+
$0.0088
24000+
$0.0079
48000+
$0.0074