
* Images are for reference only
0402N221F500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402N221F500CT
- JLCPCB Part #
- C880886
- Package
- 0402
- Description
- 220pF 50V NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0078
1000+
$0.0065
3000+
$0.0058
10000+
$0.0051
50000+
$0.0047
100000+
$0.0045
Related Products