
* Images are for reference only
61900311121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61900311121
- JLCPCB Part #
- C2915010
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 250V 3A 3P Beige Copper alloy Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.9907
10+
$0.8034
30+
$0.7097
100+
$0.6176
500+
$0.5620
1000+
$0.5335
Welcome back, may I help you?