



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | WISOL | |
| Package | SMD,0.9x1.1mm | |
| Frequency - Center | 2.6GHz | |
| Insertion Loss | 3.1dB | |
| Operating Temperature | -20℃~+85℃ | |
| Bandwidth | 110MHz | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFDG26AQ102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | WISOL | |
| Package | SMD,0.9x1.1mm | |
| Frequency - Center | 2.6GHz | |
| Insertion Loss | 3.1dB | |
| Operating Temperature | -20℃~+85℃ | |
| Bandwidth | 110MHz | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFDG26AQ102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFDG26AQ102 datasheets or manufacturer documentation.
Datasheet: SFDG26AQ102 Datasheet (PDF)
The SFDG26AQ102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.