
* Images are for reference only
SNMPW024706BB8MS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SNMPW024706BB8MS00
- JLCPCB Part #
- C19886682
- Package
- -
- Description
- -55℃~+105℃ 3kV 47nF ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 459
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7866
200+
$4.7034
459+
$4.5456
918+
$4.4683