SNFPX033308J1KKS00
Extended
* Images are for reference only

SNFPX033308J1KKS00

Attributes
Value
Manufacturer
MFR.Part #
SNFPX033308J1KKS00
JLCPCB Part #
C19866386
Package
-
Description
-55℃~+105℃ 330nF 4kV Polypropylene Film ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+105℃
Dielectric MaterialPolypropylene Film
Voltage Rating4kV
Tolerance±10%
Capacitance330nF