
* Images are for reference only
SNFPX032207I5AKS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SNFPX032207I5AKS00
- JLCPCB Part #
- C7317902
- Package
- -
- Description
- -55℃~+105℃ 220nF 700V、4kV ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3819
200+
$7.3345
500+
$7.0900
1000+
$6.9694