
* Images are for reference only
SNFPX024707ED4JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SNFPX024707ED4JSSD
- JLCPCB Part #
- C19865707
- Package
- -
- Description
- -55℃~+105℃ 47nF 4kV ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 154
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4776
154+
$5.7772
462+
$5.5844
924+
$5.4896