
* Images are for reference only
SNFPU023307C3GKS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SNFPU023307C3GKS00
- JLCPCB Part #
- C19862460
- Package
- -
- Description
- -55℃~+105℃ 2kV 33nF ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 196
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5416
196+
$5.4045
588+
$5.2227
980+
$5.1342