
* Images are for reference only
SMDTG02150TA00JS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTG02150TA00JS00
- JLCPCB Part #
- C5900150
- Package
- 2824
- Description
- -55℃~+125℃ 15nF 400V Metallized Polyethylene Terephthalate (PET) ±5% 2824 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8116
200+
$0.3253
500+
$0.3140
1000+
$0.3076