
* Images are for reference only
SMDTF04100YA00JS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTF04100YA00JS00
- JLCPCB Part #
- C3778332
- Package
- SMD,13.7x15.3mm
- Description
- -55℃~+100℃ 1uF 250V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±5% SMD,13.7x15.3mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4110
200+
$0.5464
500+
$0.5271
1000+
$0.5175