
* Images are for reference only
SMDTC03220QA00MS00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDTC03220QA00MS00
- JLCPCB Part #
- C5900140
- Package
- 2220
- Description
- -55℃~+125℃ 220nF 63V Metallized Polyethylene Terephthalate (PET) ±20% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6692
200+
$0.2671
500+
$0.2590
1000+
$0.2542