SMDND04100TB00KS00
Extended
* Images are for reference only

SMDND04100TB00KS00

Attributes
Value
Manufacturer
MFR.Part #
SMDND04100TB00KS00
JLCPCB Part #
C19854938
Package
-
Description
-55℃~+125℃ 100V 1uF Polyethylene Naphthalate (PEN) ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+125℃
Dielectric MaterialPolyethylene Naphthalate (PEN)
Voltage Rating100V
Tolerance±10%
Capacitance1uF