SMDND02150KA00MP00
Extended
* Images are for reference only

SMDND02150KA00MP00

Attributes
Value
Manufacturer
MFR.Part #
SMDND02150KA00MP00
JLCPCB Part #
C19854797
Package
-
Description
-55℃~+125℃ 100V 15nF Polyethylene Naphthalate (PEN) ±20% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+125℃
Dielectric MaterialPolyethylene Naphthalate (PEN)
Voltage Rating100V
Tolerance±20%
Capacitance15nF