
SMDIO12150XA00MT00
- Manufacturer
- MFR.Part #
- SMDIO12150XA00MT00
- JLCPCB Part #
- C19854357
- Package
- -
- Description
- -55℃~+140℃ 15nF 1kV Polyphenylene Sulfide (PPS) ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+140℃ | |
| Dielectric Material | Polyphenylene Sulfide (PPS) | |
| Voltage Rating | 1kV | |
| Tolerance | ±20% | |
| Capacitance | 15nF |

* Images are for reference only
SMDIO12150XA00MT00
Extended- Manufacturer
- MFR.Part #
- SMDIO12150XA00MT00
- JLCPCB Part #
- C19854357
- Package
- -
- Description
- -55℃~+140℃ 15nF 1kV Polyphenylene Sulfide (PPS) ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMDIO12150XA00MT00
Extended- Manufacturer
- MFR.Part #
- SMDIO12150XA00MT00
- JLCPCB Part #
- C19854357
- Package
- -
- Description
- -55℃~+140℃ 15nF 1kV Polyphenylene Sulfide (PPS) ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMDIO12150XA00MT00 Specifications
SMDIO12150XA00MT00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+140℃ | |
| Dielectric Material | Polyphenylene Sulfide (PPS) | |
| Voltage Rating | 1kV | |
| Tolerance | ±20% | |
| Capacitance | 15nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDIO12150XA00MT00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMDIO12150XA00MT00 Documents
SMDIO12150XA00MT00 datasheets or manufacturer documentation.
Datasheet: SMDIO12150XA00MT00 Datasheet (PDF)
SMDIO12150XA00MT00 Schematic Symbol & PCB Footprint
The SMDIO12150XA00MT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.