
* Images are for reference only
SMDID04100XA00MT00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDID04100XA00MT00
- JLCPCB Part #
- C3780071
- Package
- SMD,10.4x13mm
- Description
- -55℃~+140℃ 100V 1uF Polyphenylene Sulfide (PPS) ±20% SMD,10.4x13mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0605
200+
$0.7978
600+
$0.7689
1200+
$0.7560
Related Products