
* Images are for reference only
SMDIC04470YA00KT00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- SMDIC04470YA00KT00
- JLCPCB Part #
- C7012054
- Package
- 1812
- Description
- -55℃~+140℃ 4.7uF 63V Metallized PPS ±10% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9959
200+
$5.1859
450+
$5.0123
900+
$4.9271