
* Images are for reference only
MPRY2W1100FC00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MPRY2W1100FC00MSSD
- JLCPCB Part #
- C5799816
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1nF 300V Y2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5827
200+
$0.6328
500+
$0.6118
1000+
$0.6006
Related Products