
* Images are for reference only
MKY22W32205I00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKY22W32205I00KSSD
- JLCPCB Part #
- C3344309
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 220nF 300V Y2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 561
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6851
200+
$0.2654
561+
$0.2573
1122+
$0.2525
Related Products