MKY22W15603F00KJ00
Extended
* Images are for reference only

MKY22W15603F00KJ00

Attributes
Value
Manufacturer
MFR.Part #
MKY22W15603F00KJ00
JLCPCB Part #
C19852444
Package
-
Description
-55℃~+105℃ 300V 5.6nF Polypropylene Film ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+105℃
Dielectric MaterialPolypropylene Film
Voltage Rating300V
Tolerance±10%
Capacitance5.6nF