
* Images are for reference only
MKX2AW41006D00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKX2AW41006D00JSSD
- JLCPCB Part #
- C3344293
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 305V X2 ±5% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9739
200+
$0.3777
378+
$0.3632
1134+
$0.3568