
MKX2AW22203F00MSC9
- Manufacturer
- MFR.Part #
- MKX2AW22203F00MSC9
- JLCPCB Part #
- C19849892
- Package
- -
- Description
- -55℃~+105℃ 22nF 305V Polypropylene Film ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Polypropylene Film | |
| Voltage Rating | 305V | |
| Tolerance | ±20% | |
| Capacitance | 22nF |

* Images are for reference only
MKX2AW22203F00MSC9
Extended- Manufacturer
- MFR.Part #
- MKX2AW22203F00MSC9
- JLCPCB Part #
- C19849892
- Package
- -
- Description
- -55℃~+105℃ 22nF 305V Polypropylene Film ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKX2AW22203F00MSC9
Extended- Manufacturer
- MFR.Part #
- MKX2AW22203F00MSC9
- JLCPCB Part #
- C19849892
- Package
- -
- Description
- -55℃~+105℃ 22nF 305V Polypropylene Film ±20% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKX2AW22203F00MSC9 Specifications
MKX2AW22203F00MSC9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Polypropylene Film | |
| Voltage Rating | 305V | |
| Tolerance | ±20% | |
| Capacitance | 22nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKX2AW22203F00MSC9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKX2AW22203F00MSC9 Documents
MKX2AW22203F00MSC9 datasheets or manufacturer documentation.
Datasheet: MKX2AW22203F00MSC9 Datasheet (PDF)
MKX2AW22203F00MSC9 Schematic Symbol & PCB Footprint
The MKX2AW22203F00MSC9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.