MKS4J024703G00KI00
Extended
* Images are for reference only

MKS4J024703G00KI00

Attributes
Value
Manufacturer
MFR.Part #
MKS4J024703G00KI00
JLCPCB Part #
C19844841
Package
-
Description
-55℃~+105℃ 47nF 630V ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+105℃
Voltage Rating630V
Tolerance±10%
Capacitance47nF