
MKS4G022203C00JH00
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Dielectric Material | Polyethylene Terephthalate (PET) | |
| Voltage Rating | 400V | |
| Tolerance | ±5% | |
| Capacitance | 22nF |

* Images are for reference only
MKS4G022203C00JH00
Extended- Manufacturer
- MFR.Part #
- MKS4G022203C00JH00
- JLCPCB Part #
- C19843591
- Package
- -
- Description
- 22nF 400V Polyethylene Terephthalate (PET) ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKS4G022203C00JH00
Extended- Manufacturer
- MFR.Part #
- MKS4G022203C00JH00
- JLCPCB Part #
- C19843591
- Package
- -
- Description
- 22nF 400V Polyethylene Terephthalate (PET) ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKS4G022203C00JH00 Specifications
MKS4G022203C00JH00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Dielectric Material | Polyethylene Terephthalate (PET) | |
| Voltage Rating | 400V | |
| Tolerance | ±5% | |
| Capacitance | 22nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKS4G022203C00JH00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKS4G022203C00JH00 Documents
MKS4G022203C00JH00 datasheets or manufacturer documentation.
Datasheet: MKS4G022203C00JH00 Datasheet (PDF)
MKS4G022203C00JH00 Schematic Symbol & PCB Footprint
The MKS4G022203C00JH00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.