
* Images are for reference only
MKS4C041002E00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKS4C041002E00KSSD
- JLCPCB Part #
- C6989763
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 1uF 63V Metallized Polyethylene Terephthalate (PET) ±10% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1169
200+
$0.4468
500+
$0.4307
1000+
$0.4243
Related Products