This website requires JavaScript.
no-image

* Images are for reference only

MKS2F031001E00JSSD

Extended
Manufacturer
WIMA
MFR.Part #
MKS2F031001E00JSSD
JLCPCB Part #
C6667377
Package
Plugin,P=5mm
Description
-55℃~+125℃ 100nF 250V Metallized Polyethylene Terephthalate (PET) ±5% 插件,P=5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3043
200+ $0.1214
500+ $0.1174
1000+ $0.1153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons