
* Images are for reference only
MKPCJ042205I00KSC9
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKPCJ042205I00KSC9
- JLCPCB Part #
- C3809122
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 200V、630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 561
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6621
200+
$0.2572
561+
$0.2475
1122+
$0.2427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products