
* Images are for reference only
MKP4J043307F00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP4J043307F00MSSD
- JLCPCB Part #
- C3803087
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+100℃ 280V、630V 3.3uF ±20% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9516
200+
$1.1421
500+
$1.1018
1000+
$1.0825