
* Images are for reference only
MKP4F032203G00MSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP4F032203G00MSSD
- JLCPCB Part #
- C3804143
- Package
- Plugin,P=10mm
- Description
- -55℃~+100℃ 160V、250V 220nF ±20% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2586
200+
$0.1000
500+
$0.0967
1000+
$0.0949