MKP1W021205G00KSSD
Extended
* Images are for reference only

MKP1W021205G00KSSD

Attributes
Value
Manufacturer
MFR.Part #
MKP1W021205G00KSSD
JLCPCB Part #
C19824400
Package
-
Description
-55℃~+105℃ 12nF 3kV Polypropylene Film ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+105℃
Dielectric MaterialPolypropylene Film
Voltage Rating3kV
Tolerance±10%
Capacitance12nF