
* Images are for reference only
MKP1T036807G00JSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1T036807G00JSSD
- JLCPCB Part #
- C5769195
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 650V、1.6kV 680nF ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1083
200+
$3.2363
500+
$3.1285
1000+
$3.0738