
* Images are for reference only
MKP1G034706A00KSSD
Extended
- Manufacturer
- WIMA
- MFR.Part #
- MKP1G034706A00KSSD
- JLCPCB Part #
- C3799125
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+110℃ 250V、400V 470nF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 567
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6605
200+
$0.2556
567+
$0.2475
1134+
$0.2427