GTOMS04200GA00KS00
Extended
* Images are for reference only

GTOMS04200GA00KS00

Attributes
Value
Manufacturer
MFR.Part #
GTOMS04200GA00KS00
JLCPCB Part #
C19772196
Package
-
Description
-55℃~+85℃ 1.5kV 2uF Polypropylene Film ±10% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+85℃
Dielectric MaterialPolypropylene Film
Voltage Rating1.5kV
Tolerance±10%
Capacitance2uF