
* Images are for reference only
FKS3D023303D00KB00
Extended
- Manufacturer
- WIMA
- MFR.Part #
- FKS3D023303D00KB00
- JLCPCB Part #
- C19769935
- Package
- -
- Description
- -55℃~+105℃ 100V 33nF ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7156
200+
$0.2863
500+
$0.2766
1400+
$0.2718